


LT8609AJMSE16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609AJMSE16#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AJMSE16#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AJMSE16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AJMSE16#TRPBF |
Description | IC REG BUCK ADJ 3A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AJMSE16#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 5,95400 € | 59,54 € |
| 25 | 5,52800 € | 138,20 € |
| 100 | 5,10890 € | 510,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47216 € | 11.180,40 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 8,96220 € |

