
LT8609AJDDM-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT8609AJDDM-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609AJDDM-5#PBF |
Description | IC REG BUCK 5V 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,39900 € | 63,99 € |
| 25 | 5,94520 € | 148,63 € |
| 121 | 5,39182 € | 652,41 € |
| 363 | 5,12810 € | 1.861,50 € |
| 605 | 5,03056 € | 3.043,49 € |
| 1.089 | 4,93437 € | 5.373,53 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,61740 € |

