


LT8608EDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8608EDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT8608EDC#TRPBFCT-ND - Cut Tape (CT) 505-LT8608EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608EDC#TRPBF |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608EDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8608BEDC#TRMPBF | Analog Devices Inc. | 91 | 505-LT8608BEDC#TRMPBFCT-ND | 6,40000 € | Parametric Equivalent |
| LT8608BEDC#TRPBF | Analog Devices Inc. | 903 | 505-LT8608BEDC#TRPBFCT-ND | 6,40000 € | Parametric Equivalent |
| LT8608EDC#TRMPBF | Analog Devices Inc. | 1.122 | 505-LT8608EDC#TRMPBFCT-ND | 6,27000 € | Parametric Equivalent |
| LT8608HDC#TRMPBF | Analog Devices Inc. | 1.980 | 505-LT8608HDC#TRMPBFCT-ND | 8,10000 € | Parametric Equivalent |
| LT8608IDC#TRMPBF | Analog Devices Inc. | 574 | 505-LT8608IDC#TRMPBFCT-ND | 6,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,83600 € | 48,36 € |
| 25 | 4,47800 € | 111,95 € |
| 100 | 4,08410 € | 408,41 € |
| 250 | 3,96604 € | 991,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59180 € | 8.979,50 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,33590 € |











