Parametric Equivalent



LT8580EDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT8580EDD#TRPBFTR-ND - Tape & Reel (TR) 161-LT8580EDD#TRPBFCT-ND - Cut Tape (CT) 161-LT8580EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8580EDD#TRPBF |
Description | IC REG BOOST CUK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8580EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 2.55V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8580IDD#TRPBF | Analog Devices Inc. | 0 | 505-LT8580IDD#TRPBFTR-ND | 4,21497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,78240 € | 119,56 € |
| 100 | 4,36640 € | 436,64 € |
| 250 | 4,25216 € | 1.063,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,84585 € | 9.614,62 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,81560 € |






