Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8393HUFDM#PBF | |
|---|---|
DigiKey Part Number | 161-LT8393HUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8393HUFDM#PBF |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8393HUFDM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 100V | |
Current - Output / Channel | - | |
Frequency | 350kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 8,65400 € | 86,54 € |
| 73 | 7,54767 € | 550,98 € |
| 146 | 7,28582 € | 1.063,73 € |
| 292 | 7,07027 € | 2.064,52 € |
| 511 | 6,92442 € | 3.538,38 € |
| 1.022 | 6,77287 € | 6.921,87 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 12,87000 € |


