MFR Recommended



LT8335EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8335EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT8335EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT8335EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8335EDDB#TRPBF |
Description | IC REG BOOST SEPIC ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V, -0.8V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8335EDDB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8330EDDB#TRPBF | Analog Devices Inc. | 2.561 | 505-LT8330EDDB#TRPBFCT-ND | 7,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44456 € | 6.111,40 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |



