


LT8330HS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8330HS6#TRPBFTR-ND - Tape & Reel (TR) 505-LT8330HS6#TRPBFCT-ND - Cut Tape (CT) 505-LT8330HS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8330HS6#TRPBF |
Description | IC REG BST SEPIC ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT8330HS6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8330HS6#TRMPBF | Analog Devices Inc. | 656 | 505-LT8330HS6#TRMPBFCT-ND | 8,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,84826 € | 12.120,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,97920 € | 149,48 € |
| 100 | 5,47660 € | 547,66 € |
| 250 | 5,23696 € | 1.309,24 € |
| 500 | 5,09254 € | 2.546,27 € |
| 1.000 | 4,97370 € | 4.973,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,97920 € | 149,48 € |
| 100 | 5,47660 € | 547,66 € |
| 250 | 5,38344 € | 1.345,86 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,67590 € |



