


LT8311IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8311IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8311IFE#TRPBF |
Description | IC MOSFET DRIVER SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8311IFE#TRPBF Models |
Category | Current - Supply 4.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP-EP |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 3.7V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,38844 € | 13.471,10 € |
| Unit Price without VAT: | 5,38844 € |
|---|---|
| Unit Price with VAT: | 6,30447 € |



