Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6700IDCB-1#TRPBF

DigiKey Part Number
LT6700IDCB-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6700IDCB-1#TRPBF
Description
IC COMPARATOR 2 W/VOLT REF 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6700IDCB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,79138 €6.978,45 €
Manufacturers Standard Package
Unit Price without VAT:2,79138 €
Unit Price with VAT:3,26591 €