Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA TSOT-23-6
TSOT-23-6

LT6654BHS6-4.096#WTRPBF

DigiKey Part Number
161-LT6654BHS6-4.096#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6654BHS6-4.096#WTRPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
2ppmrms
Manufacturer
Analog Devices Inc.
Voltage - Input
4.596V ~ 36V
Packaging
Tape & Reel (TR)
Current - Supply
600µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
4.096V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Tolerance
±0.1%
Supplier Device Package
TSOT-23-6
Temperature Coefficient
20ppm/°C
Base Product Number
Noise - 0.1Hz to 10Hz
2ppmp-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,18699 €7.967,48 €
Manufacturers Standard Package
Unit Price without VAT:3,18699 €
Unit Price with VAT:3,72878 €