Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6234CDD#PBF

DigiKey Part Number
LT6234CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6234CDD#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6234CDD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.05mA (x2 Channels)
Series
Current - Output / Channel
55 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
17V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
60 MHz
Base Product Number
Current - Input Bias
1.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,96000 €7,96 €
106,18800 €61,88 €
255,74640 €143,66 €
1215,20711 €630,06 €
3634,95006 €1.796,87 €
6054,85504 €2.937,30 €
1.0894,76133 €5.185,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,31320 €