
LT6203CDD#TRPBF | |
|---|---|
DigiKey Part Number | LT6203CDD#TRPBFTR-ND - Tape & Reel (TR) LT6203CDD#TRPBFCT-ND - Cut Tape (CT) LT6203CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6203CDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6203CDD#TRPBF Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 25V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,99280 € | 149,82 € |
| 100 | 5,48920 € | 548,92 € |
| 250 | 5,39644 € | 1.349,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85976 € | 12.149,40 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,69930 € |




