
LT6108HDCB-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT6108HDCB-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6108HDCB-2#PBF |
Description | IC AMP CURRENT SENSE |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6108HDCB-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |

