


LTC3736EUF-2#PBF | |
|---|---|
DigiKey Part Number | LTC3736EUF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3736EUF-2#PBF |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3736EUF-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 9.8V | |
Frequency - Switching | 300kHz ~ 750kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 10 | 8,14600 € | 81,46 € |
| 91 | 7,01121 € | 638,02 € |
| 182 | 6,77753 € | 1.233,51 € |
| 273 | 6,66037 € | 1.818,28 € |
| 546 | 6,48863 € | 3.542,79 € |
| 1.001 | 6,36358 € | 6.369,94 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,14460 € |



