



LT3756IMSE-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3756IMSE-2#TRPBFTR-ND - Tape & Reel (TR) 505-LT3756IMSE-2#TRPBFCT-ND - Cut Tape (CT) 505-LT3756IMSE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3756IMSE-2#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3756IMSE-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | 100V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,77900 € | 77,79 € |
| 25 | 7,24360 € | 181,09 € |
| 100 | 6,79430 € | 679,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,91785 € | 14.794,62 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,60640 € |



