



LT3692AEFE#PBF | |
|---|---|
DigiKey Part Number | LT3692AEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3692AEFE#PBF |
Description | IC REG BUCK ADJ 3.5A DL 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3692AEFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 110kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 10 | 9,48200 € | 94,82 € |
| 50 | 8,46580 € | 423,29 € |
| 100 | 8,15110 € | 815,11 € |
| 250 | 7,81884 € | 1.954,71 € |
| 500 | 7,61858 € | 3.809,29 € |
| 1.000 | 7,45379 € | 7.453,79 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,06340 € |


