


LT3688IUF#PBF | |
|---|---|
DigiKey Part Number | LT3688IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3688IUF#PBF |
Description | IC REG BUCK ADJ 800MA DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3688IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 8,27400 € | 82,74 € |
| 91 | 7,12330 € | 648,22 € |
| 182 | 6,88637 € | 1.253,32 € |
| 273 | 6,76769 € | 1.847,58 € |
| 546 | 6,59372 € | 3.600,17 € |
| 1.001 | 6,46696 € | 6.473,43 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,32010 € |


