Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT3651EUHE-4.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3651EUHE-4.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3651EUHE-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 36QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3651EUHE-4.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,49241 € | 16.231,02 € |
| Unit Price without VAT: | 6,49241 € |
|---|---|
| Unit Price with VAT: | 7,59612 € |


