
LT3650IDD-4.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3650IDD-4.2#TRPBFTR-ND - Tape & Reel (TR) 505-LT3650IDD-4.2#TRPBFCT-ND - Cut Tape (CT) 505-LT3650IDD-4.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3650IDD-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650IDD-4.2#TRPBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3650EDD-4.2#PBF | Analog Devices Inc. | 2.602 | 505-LT3650EDD-4.2#PBF-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,87200 € | 68,72 € |
| 25 | 6,38920 € | 159,73 € |
| 100 | 5,85750 € | 585,75 € |
| 250 | 5,77356 € | 1.443,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,19313 € | 12.982,83 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,29600 € |


