


LT3508HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3508HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3508HFE#PBF |
Description | IC REG BUCK ADJ 1.4A DL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508HFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35.28V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 920kHz ~ 1.06MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3.7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| 10 | 9,34900 € | 93,49 € |
| 95 | 8,04968 € | 764,72 € |
| 190 | 7,78905 € | 1.479,92 € |
| 285 | 7,65856 € | 2.182,69 € |
| 570 | 7,46714 € | 4.256,27 € |
| 1.045 | 7,32768 € | 7.657,43 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 13,88790 € |

