


LT3504EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3504EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3504EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT3504EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3504EUFD#TRPBF |
Description | IC REG BUCK ADJ 1A QUAD 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3504EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3504IUFD#TRPBF | Analog Devices Inc. | 1.584 | 505-LT3504IUFD#TRPBFCT-ND | 10,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 25 | 6,90680 € | 172,67 € |
| 100 | 6,33900 € | 633,90 € |
| 250 | 6,26768 € | 1.566,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,62956 € | 14.073,90 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,09160 € |







