LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 12-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 12-DFN (3x2)
Introducing Power by Linear

LT3498EDDB#TRMPBF

DigiKey Part Number
LT3498EDDB#TRMPBFTR-ND - Tape & Reel (TR)
LT3498EDDB#TRMPBFCT-ND - Cut Tape (CT)
LT3498EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3498EDDB#TRMPBF
Description
IC LED DRVR RGLTR PWM 20MA 12DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3498EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
12V
Voltage - Output
32V
Current - Output / Channel
20mA
Frequency
2.3MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,01832 €1.509,16 €
1.0002,94119 €2.941,19 €
1.5002,90257 €4.353,85 €
2.5002,85979 €7.149,47 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,08000 €5,08 €
103,89000 €38,90 €
Digi-Reel®
QuantityUnit PriceExt Price
15,99000 €5,99 €
104,07200 €40,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,08000 €
Unit Price with VAT:5,94360 €