



LT3467IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT3467IS6#TRMPBFTR-ND - Tape & Reel (TR) LT3467IS6#TRMPBFCT-ND - Cut Tape (CT) LT3467IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467IS6#TRMPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467IS6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,20600 € | 52,06 € |
| 25 | 4,82400 € | 120,60 € |
| 100 | 4,40480 € | 440,48 € |
| 250 | 4,29116 € | 1.072,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,08436 € | 2.042,18 € |
| 1.000 | 3,98518 € | 3.985,18 € |
| 1.500 | 3,93551 € | 5.903,26 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 7,87410 € |



