


LT3460ESC6#TRMPBF | |
|---|---|
DigiKey Part Number | LT3460ESC6#TRMPBFTR-ND - Tape & Reel (TR) LT3460ESC6#TRMPBFCT-ND - Cut Tape (CT) LT3460ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3460ESC6#TRMPBF |
Description | IC REG BST SEPIC ADJ 300MA SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LT3460ESC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96400 € | 39,64 € |
| 25 | 3,66240 € | 91,56 € |
| 100 | 3,33100 € | 333,10 € |
| 250 | 3,30496 € | 826,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07784 € | 1.538,92 € |
| 1.000 | 2,99948 € | 2.999,48 € |
| 1.500 | 2,96025 € | 4.440,38 € |
| 2.500 | 2,91677 € | 7.291,93 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,04890 € |



