


LT3086IDHD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3086IDHD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3086IDHD#TRPBFCT-ND - Cut Tape (CT) 505-LT3086IDHD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3086IDHD#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 16-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3086IDHD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x4) |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,03200 € | 70,32 € |
| 25 | 6,53920 € | 163,48 € |
| 100 | 5,99710 € | 599,71 € |
| 250 | 5,91660 € | 1.479,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,31951 € | 13.298,77 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,54170 € |











