



LT3086ER#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3086ER#TRPBFTR-ND - Tape & Reel (TR) 505-LT3086ER#TRPBFCT-ND - Cut Tape (CT) 505-LT3086ER#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3086ER#TRPBF |
Description | IC REG LIN POS ADJ 2.1A DDPAK-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086ER#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Max) | Supplier Device Package DDPAK-7 |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3086ER#PBF | Analog Devices Inc. | 268 | LT3086ER#PBF-ND | 8,77000 € | Parametric Equivalent |
| LT3086IR#PBF | Analog Devices Inc. | 29 | LT3086IR#PBF-ND | 9,26000 € | Parametric Equivalent |
| LT3086IR#TRPBF | Analog Devices Inc. | 605 | 505-LT3086IR#TRPBFCT-ND | 9,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,84300 € | 68,43 € |
| 25 | 6,36160 € | 159,04 € |
| 100 | 5,83220 € | 583,22 € |
| 250 | 5,74752 € | 1.436,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,35137 € | 4.013,53 € |
| 1.500 | 5,23965 € | 7.859,48 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,26090 € |


