Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 36-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 36-QFN (4x7)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3072EUFF#TRPBF

DigiKey Part Number
161-LT3072EUFF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3072EUFF#TRPBF
Description
IC REG LIN POS ADJ 2.5A 36-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 36-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LT3072EUFF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,50366 €16.259,15 €
Manufacturers Standard Package
Unit Price without VAT:6,50366 €
Unit Price with VAT:7,60928 €