


LT3060ITS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ITS8-5#TRMPBFTR-ND - Tape & Reel (TR) LT3060ITS8-5#TRMPBFCT-ND - Cut Tape (CT) LT3060ITS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-5#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,06600 € | 30,66 € |
| 25 | 2,82320 € | 70,58 € |
| 100 | 2,55670 € | 255,67 € |
| 250 | 2,43168 € | 607,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35304 € | 1.176,52 € |
| 1.000 | 2,29000 € | 2.290,00 € |
| 1.500 | 2,25845 € | 3.387,67 € |
| 2.500 | 2,22346 € | 5.558,65 € |
| 3.500 | 2,20303 € | 7.710,61 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,72680 € |


