LT3015IQ-2.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,39000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,94701 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 65
Unit Price: 9,48000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015IQ-2.5#TRPBF

DigiKey Part Number
LT3015IQ-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3015IQ-2.5#TRPBF
Description
IC REG LINEAR -2.5V 1.5A DDPAK-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3015IQ-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
62dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,64409 €4.233,07 €
1.5005,52775 €8.291,62 €
Manufacturers Standard Package
Unit Price without VAT:5,64409 €
Unit Price with VAT:6,60359 €