


LT3009ESC8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3009ESC8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3009ESC8#TRPBFCT-ND - Cut Tape (CT) 505-LT3009ESC8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8#TRPBF |
Description | IC REG LIN POS ADJ 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Voltage - Output (Max) | Supplier Device Package SC-70-8 |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3009ESC8#TRMPBF | Analog Devices Inc. | 271 | LT3009ESC8#TRMPBFCT-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,09320 € | 52,33 € |
| 100 | 1,88640 € | 188,64 € |
| 250 | 1,78784 € | 446,96 € |
| 500 | 1,76848 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62800 € | 4.070,00 € |
| 5.000 | 1,59691 € | 7.984,55 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |




