Linear Voltage Regulator IC 1 Output 20mA SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 20mA SC-70-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009ESC8-5#PBF

DigiKey Part Number
LT3009ESC8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3009ESC8-5#PBF
Description
IC REG LINEAR 20MA SC-70-8
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 20mA SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3009ESC8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types