


LT3008ITS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3008ITS8-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT3008ITS8-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT3008ITS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ITS8-3.3#TRPBF |
Description | IC REG LIN 3.3V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ITS8-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 59dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30033 € | 5.750,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,91480 € | 72,87 € |
| 100 | 2,64180 € | 264,18 € |
| 250 | 2,51156 € | 627,89 € |
| 500 | 2,43308 € | 1.216,54 € |
| 1.000 | 2,36850 € | 2.368,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 2,97480 € | 74,37 € |
| 100 | 2,49420 € | 249,42 € |
| 250 | 2,26088 € | 565,22 € |
| 500 | 2,11864 € | 1.059,32 € |
| 1.000 | 2,00052 € | 2.000,52 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,86720 € |





