Programmable Gain Amplifier 1 Circuit 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1995CDD#TRPBF

DigiKey Part Number
LT1995CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1995CDD#TRPBF
Description
IC OPAMP PGA 1 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1995CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
32 MHz
Voltage - Input Offset
750 µV
Current - Supply
7.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,71275 €9.281,88 €
Manufacturers Standard Package
Unit Price without VAT:3,71275 €
Unit Price with VAT:4,34392 €