Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1965IMS8E-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1965IMS8E-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1965IMS8E-1.5#TRPBF |
Description | IC REG LIN 1.5V 1.1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IMS8E-1.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59923 € | 8.998,08 € |
| Unit Price without VAT: | 3,59923 € |
|---|---|
| Unit Price with VAT: | 4,21110 € |



