


LT1965EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1965EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT1965EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT1965EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1965EDD#TRPBF |
Description | IC REG LINEAR POS ADJ 1.1A 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,70200 € | 47,02 € |
| 25 | 4,35280 € | 108,82 € |
| 100 | 3,96840 € | 396,84 € |
| 250 | 3,84904 € | 962,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,48777 € | 8.719,42 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,13700 € |








