


LT1937ES5#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1937ES5#TRPBFTR-ND - Tape & Reel (TR) 161-LT1937ES5#TRPBFCT-ND - Cut Tape (CT) 161-LT1937ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1937ES5#TRPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 320mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1937ES5#TRPBF Models |
Category | Voltage - Output 36V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 320mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 2.5V | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09240 € | 77,31 € |
| 100 | 2,80450 € | 280,45 € |
| 250 | 2,67872 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44456 € | 6.111,40 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |





