
LT1802CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1802CS#TRPBFTR-ND - Tape & Reel (TR) LT1802CS#TRPBFCT-ND - Cut Tape (CT) LT1802CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1802CS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1802CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 7,93800 € | 79,38 € |
| 25 | 7,39280 € | 184,82 € |
| 100 | 6,94370 € | 694,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,04527 € | 15.113,18 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 11,84040 € |











