
LT1793AIS8#PBF | |
|---|---|
DigiKey Part Number | LT1793AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1793AIS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1793AIS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 4.2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,10300 € | 91,03 € |
| 25 | 8,49120 € | 212,28 € |
| 100 | 7,81790 € | 781,79 € |
| 300 | 7,44237 € | 2.232,71 € |
| 500 | 7,30354 € | 3.651,77 € |
| 1.000 | 7,14431 € | 7.144,31 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,52520 € |


