LT1784IS6#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.498
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,63608 €
Datasheet

Similar


Texas Instruments
In Stock: 5.428
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,81818 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT1784IS6#TRMPBF

DigiKey Part Number
505-LT1784IS6#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1784IS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1784IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.2V/µs
Gain Bandwidth Product
2.6 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
1.6 mV
Current - Supply
750µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,42110 €1.210,55 €
1.0002,35680 €2.356,80 €
1.5002,32458 €3.486,87 €
2.5002,28889 €5.722,22 €
3.5002,26802 €7.938,07 €
Manufacturers Standard Package
Unit Price without VAT:2,42110 €
Unit Price with VAT:2,83269 €