


LT1768CGN#PBF | |
|---|---|
DigiKey Part Number | LT1768CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1768CGN#PBF |
Description | IC CCFL CNTRL 410KHZ 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL Controller Controller 300kHz ~ 410kHz Yes 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1768CGN#PBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Dimming Yes |
Packaging Tube | Operating Temperature 0°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type CCFL Controller | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Frequency 300kHz ~ 410kHz | Supplier Device Package 16-SSOP |
Voltage - Supply 8V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 8,94600 € | 89,46 € |
| 25 | 8,34080 € | 208,52 € |
| 100 | 7,67590 € | 767,59 € |
| 300 | 7,30487 € | 2.191,46 € |
| 500 | 7,16774 € | 3.583,87 € |
| 1.000 | 7,01047 € | 7.010,47 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,30290 € |



