


LT1763MPDE-3#PBF | |
|---|---|
DigiKey Part Number | LT1763MPDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763MPDE-3#PBF |
Description | IC REG LINEAR 3V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763MPDE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| 10 | 14,20300 € | 142,03 € |
| 91 | 12,38363 € | 1.126,91 € |
| 182 | 12,00918 € | 2.185,67 € |
| 273 | 11,82154 € | 3.227,28 € |
| 546 | 11,54650 € | 6.304,39 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 20,80260 € |


