LT3008IDC-1.2#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 41
Unit Price: 2,10914 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1,99110 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30033 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008IDC-1.2#TRMPBF

DigiKey Part Number
LT3008IDC-1.2#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3008IDC-1.2#TRMPBF
Description
IC REG LINEAR 1.2V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3008IDC-1.2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1.2 mA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43308 €1.216,54 €
1.0002,36850 €2.368,50 €
1.5002,33617 €3.504,26 €
2.5002,30033 €5.750,83 €
3.5002,27937 €7.977,80 €
Manufacturers Standard Package
Unit Price without VAT:2,43308 €
Unit Price with VAT:2,84670 €