


LT1680CN#PBF | |
|---|---|
DigiKey Part Number | LT1680CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1680CN#PBF |
Description | IC REG CTRLR BST/FWRD CONV 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1680CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 60V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,67800 € | 96,78 € |
| 25 | 9,03280 € | 225,82 € |
| 100 | 8,32370 € | 832,37 € |
| 250 | 7,98564 € | 1.996,41 € |
| 500 | 7,78188 € | 3.890,94 € |
| 1.000 | 7,61420 € | 7.614,20 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,34420 € |

