Direct
Similar

LT1638IMS8#TR | |
|---|---|
DigiKey Part Number | 161-LT1638IMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1638IMS8#TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
EDA/CAD Models | LT1638IMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 205µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |



