Parametric Equivalent



LT1529CQ-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1529CQ-5#TRPBFTR-ND - Tape & Reel (TR) LT1529CQ-5#TRPBFCT-ND - Cut Tape (CT) LT1529CQ-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1529CQ-5#TRPBF |
Description | IC REG LINEAR 5V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1529CQ-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 160 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,32500 € | 73,25 € |
| 25 | 6,81640 € | 170,41 € |
| 100 | 6,37290 € | 637,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,74849 € | 4.311,37 € |
| 1.500 | 5,63041 € | 8.445,61 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 10,95120 € |


