
LT1494CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1494CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1494CMS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1494CMS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.4µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,94200 € | 39,42 € |
| 50 | 3,46000 € | 173,00 € |
| 100 | 3,31070 € | 331,07 € |
| 250 | 3,15308 € | 788,27 € |
| 500 | 3,05808 € | 1.529,04 € |
| 1.000 | 2,97989 € | 2.979,89 € |
| 2.500 | 2,89735 € | 7.243,38 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,01380 € |


