


LT1461CCS8-3#TRPBF | |
|---|---|
DigiKey Part Number | LT1461CCS8-3#TRPBFTR-ND - Tape & Reel (TR) LT1461CCS8-3#TRPBFCT-ND - Cut Tape (CT) LT1461CCS8-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461CCS8-3#TRPBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CCS8-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 100 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3.5V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70360 € | 92,59 € |
| 100 | 3,36920 € | 336,92 € |
| 250 | 3,34448 € | 836,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95093 € | 7.377,32 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |


