



LT1076HVCT-5#PBF | |
|---|---|
DigiKey Part Number | LT1076HVCT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVCT-5#PBF |
Description | IC REG BUCK BOOST 5V 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCT-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 64V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 10 | 13,44800 € | 134,48 € |
| 50 | 12,08120 € | 604,06 € |
| 100 | 11,65790 € | 1.165,79 € |
| 250 | 11,21112 € | 2.802,78 € |
| 500 | 10,94194 € | 5.470,97 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 19,72620 € |

