Direct



LT1300CN8 | |
|---|---|
DigiKey Part Number | LT1300CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1300CN8 |
Description | IC REG BUCK BST PROG 220MA 8PDIP |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 220mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1300CN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |


