


LT1178ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1178ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1178ACN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1178ACN8#PBF Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 16µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.04V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 85 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,04300 € | 100,43 € |
| 50 | 8,97360 € | 448,68 € |
| 100 | 8,64230 € | 864,23 € |
| 250 | 8,29248 € | 2.073,12 € |
| 500 | 8,08166 € | 4.040,83 € |
| 1.000 | 7,90822 € | 7.908,22 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 14,87070 € |

